CC3200MODR1M2AMOBT

Texas Instruments
595-3200MODR1M2AMOBT
CC3200MODR1M2AMOBT

Mfr.:

Description:
WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Modules - 802.11
RoHS:  
CC3200MOD
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
SPI, UART
2.3 V
3.6 V
13.5 dBm, 17.25 dBm
229 mA
59 mA
- 20 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: SimpleLink
Unit Weight: 16.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100 & CC3200 Wi-Fi Processors

Texas Instruments CC3100 and CC3200 SimpleLink™ Wi-Fi Processors move nearly all functions required for Wi-Fi and networking off of the host processor. The CC3100 & CC3200 contains an on-chip WLAN and TCP/IP stack, as well as the SimpleLink™ connection manager, Embedded Crypto Engine with 256-bit encryption, and WPA security. CC3100 & CC3200 is ideal for home automation, smart energy, multimedia devices, security and safety devices, and industrial M2M applications.

CC3200MOD Internet-on-a-Chip Wireless MCU Module

Texas Instruments CC3200MOD Internet-on-a-Chip Wireless MCU Module offers programmable FCC, IC, CE, and Wi-Fi® Certified Wireless microcontroller (MCU) module with built-in Wi-Fi connectivity. Created for the Internet of Things (IoT), the SimpleLink™ CC3200MOD is a wireless MCU module that integrates an Arm® Cortex®-M4 MCU, allowing customers to develop an entire application with a single device. With on-chip Wi-Fi, Internet, and robust security protocols, no prior Wi-Fi experience is required for faster development. The CC3200MOD integrates all required system-level hardware components, including clocks, SPI flash, RF switch, and passives, into an LGA package for easy assembly and low-cost PCB design. The CC3200MOD is a complete platform solution, including software, sample applications, tools, user and programming guides, reference designs, and the TI E2E support community.

In Stock: 242

Stock:
242 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$31.61 $31.61
$28.35 $283.50
$26.23 $655.75
$24.34 $2,434.00
Full Reel (Order in multiples of 250)
$23.37 $5,842.50
$23.33 $11,665.00
1,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$27.35
Min:
1

Similar Product

Texas Instruments CC3200MODR1M2AMOBR
Texas Instruments
WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A A 595-3200MODR1M2AMOBT