CC2650RC

595-CC2650RC
CC2650RC

Mfr.:

Description:
Development Boards & Kits - Wireless CC2650 Remote Control Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
CC2650RC
Development Kits
ARM Cortex M3
2.4 GHz
CC2650
Brand: Texas Instruments
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink CC2650 Wireless MCU Remote Control Kit

Texas Instruments SimpleLink™ CC2650RC Wireless MCU Remote Control Kit is an all-in-one solution for developing voice-based BLUETOOTH® low energy, ZigBee® RF4CE™ or multi-standard remote controls. This kit is used with the CC2640, CC2620, or CC2650 wireless MCUs, respectively. The Texas Instruments CC2650RC remote control kit also provides flexibility and connects to the SimpleLink SensorTag ecosystem using DevPack plug-in modules. Along with SimpleLink SensorTag Debugger DevPack (CC-DEVPACK-DEBUGGER), everything needed to start developing is provided. The kit comes with hardware, software including RemoTI for RF4CE and the BLE-Stack™ for Bluetooth Smart development.

Availability

Stock: