CC2531F128RHAT

Texas Instruments
595-CC2531F128RHAT
CC2531F128RHAT

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F128RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
20.5 mA
128 kB
- 40 C
+ 125 C
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 8 kB
Development Kit: CC2530ZDK-ZLL
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2531-RF4CE
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC253x USB-Enabled System on Chip (SoC) Solutions

Texas Instruments CC253x USB-Enabled System on Chip (SoC) Solutions for 802.15.4, ZigBee, and RF4CE applications that combine the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable Flash memory, 8KB RAM, and other powerful features.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.03 $14.03
$10.99 $109.90
$10.23 $255.75
$9.58 $958.00
Full Reel (Order in multiples of 250)
$9.58 $2,395.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.