CC110LRGPR

Texas Instruments
595-CC110LRGPR
CC110LRGPR

Mfr.:

Description:
RF Transceiver Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Wi-Fi
300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz
600 kb/s
2-FSK, 4-FSK, GFSK, OOK
1.8 V
3.6 V
14 mA
12 dBm
- 40 C
+ 85 C
SPI
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 116 dBm
Series: CC110L
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CC11xL Transceivers, Receivers, and Transmitters

Texas Instruments CC11xL devices are transceivers, receivers, and transmitters designed for ultralow-power wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands as well as wireless alarm and security systems. TI CC110L Value Line Transceivers, CC113L Value Line Receivers, and CC115L Value Line Transceivers are cost-optimized sub-1 GHz RF devices based on the popular CC1101 RF transceiver, and RF performance characteristics are identical. TI CC110L RF transceivers are integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate of up to 600kbps. TI CC113L RF receivers are integrated with a highly configurable baseband demodulator. The modem supports various modulation formats and has a configurable data rate of up to 600 kbps. Texas Instruments CC115L RF transmitters are integrated with a highly configurable baseband modulator. The modem supports various modulation formats and has configurable data rates from 0.6 to 600knps. The CC110L, CC113L, and CC115L provide extensive hardware support for packet handling, data buffering, and burst transmissions.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


In Stock: 10,565

Stock:
10,565 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.74 $2.74
$2.15 $21.50
$1.97 $49.25
$1.76 $176.00
$1.73 $432.50
Full Reel (Order in multiples of 3000)
$1.73 $5,190.00
$1.67 $10,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.