CC1021-RTR1

595-CC1021-RTR1
CC1021-RTR1

Mfr.:

Description:
RF Transceiver Multich FSK/OOK CMOS RF Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FSK/OOK
402 MHz to 470 MHz, 804 MHz to 960 MHz
153.6 kb/s
2.5 V
3.3 V
- 40 C
+ 85 C
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: CC1021
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409101
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: