CAXC4T245QRSVRQ1

Texas Instruments
595-CAXC4T245QRSVRQ1
CAXC4T245QRSVRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive 4-bit dua l-supply bus transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Non-Inverting Bus Transceiver
3.6 V
650 mV
SN74AXC4T245
4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC4T245/SN74AXC4T245-Q1 Bus Transceiver

Texas Instruments SN74AXC4T245/SN74AXC4T245-Q1 4-bit Dual-Supply Bus Transceiver utilizes two individual, fully configurable power-supply rails that allow each port to operate with a power supply range from 0.65V to 3.6V. The SN74AXC4T245 is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V.

AXC Voltage Translators

Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V and 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices and bus-hold versions of each device. The Texas Instruments AXC family is designed for asynchronous communication, with features such as VCC isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.

In Stock: 6,743

Stock:
6,743
Can Ship Immediately
On Order:
12,000
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.92 $1.92
$1.42 $14.20
$1.29 $32.25
$1.15 $115.00
$1.09 $272.50
$1.08 $540.00
$1.05 $1,050.00
Full Reel (Order in multiples of 3000)
$0.967 $2,901.00
$0.947 $5,682.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.