CAHCT240IPWRG4Q1

Texas Instruments
595-CAHCT240IPWRG4Q1
CAHCT240IPWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Octal Buffe rs/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCT
8 Input
8 Output
Inverting
TSSOP-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns at 5 V
Series: SN74AHCT240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,000

Stock:
2,000 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.935 $9.35
$0.847 $21.18
$0.75 $75.00
$0.703 $175.75
$0.676 $338.00
$0.653 $653.00
Full Reel (Order in multiples of 2000)
$0.614 $1,228.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.