BZX84C8V2DBZR

Texas Instruments
595-BZX84C8V2DBZR
BZX84C8V2DBZR

Mfr.:

Description:
Zener Diodes 8.2V Zener diode in SOT-23 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
7.79 V
SMD/SMT
SOT-23-3
250 mW
5 %
600 nA
15 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
BZX84C8V2
Brand: Texas Instruments
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 6.2 mV/C
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes offer 250mW (max.) total power dissipation and a ±5% tolerance. These devices come in a 3-pin SOT-23 package and are available in Zener voltages ranging from 8.2V to 39V. The Texas Instruments BZX84Cx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 8,825

Stock:
8,825 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.144 $1.44
$0.125 $12.50
$0.093 $46.50
Full Reel (Order in multiples of 3000)
$0.068 $204.00
$0.057 $513.00
$0.051 $1,224.00