BQ76925PW

Texas Instruments
595-BQ76925PW
BQ76925PW

Mfr.:

Description:
Battery Management AFE FOR 3-6 SERIES L ITHIUM-ION CELL A 5 A 595-BQ76925PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
3.6 V
10 uA
4.2 V to 26.4 V
TSSOP-20
SMD/SMT
BQ76925
Tube
Brand: Texas Instruments
Development Kit: BQ76925EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.01 $20.10
$1.70 $42.50
$1.61 $112.70
$1.54 $431.20
$1.49 $834.40
$1.45 $1,522.50
$1.41 $2,961.00
$1.38 $7,245.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.29
Min:
1

Similar Product

Texas Instruments BQ76925PWR
Texas Instruments
Battery Management AFE FOR 3-6 SERIES L ITHIUM-ION CELL A 5 A 595-BQ76925PW