BQ25640EVM

Texas Instruments
595-BQ25640EVM
BQ25640EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25640 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 18 V
BQ25640
BQ25640
Brand: Texas Instruments
Interface Type: I2C, USB
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ25640EVM Evaluation Module

Texas Instruments BQ25640EVM Evaluation Module is a complete evaluation system for the BQ25640 IC, a switch-mode buck single-cell battery charger. This BQ25640 IC features an input voltage range of 3.9V to 18V and NVDC power path management in a WQFN package. The BQ25640EVM module provides a Narrow VDC (NVDC) power path management for powering the systems and charging the battery. This evaluation module supports I2C communication for system configuration and status reporting. The BQ25640EVM module features a maximum operational input of 18V and a maximum charge current of 5A. This evaluation module offers a USB Type-C® connector for USB Type-C® detection evaluation and provides connections for EV2400 and USB2ANY. Typical applications include consumer wearables, smartwatches, portable speakers, TWS earphones, IP cameras, EPOS, and Portable medical equipment.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
12
2
Pending
10
Expected 8/28/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.80 $118.80