BQ25616EVM

Texas Instruments
595-BQ25616EVM
BQ25616EVM

Mfr.:

Description:
Power Management IC Development Tools Standalone 1-cell 3- A buck battery char

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
4 V to 13.5 V
4.35 V
BQ25616
BQ25616
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25616EVM/bq25616JEVM Evaluation Modules (EVMs)

Texas Instruments bq25616EVM/bq25616JEVM Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the bq25616 devices. The bq25616 is a standalone 3A single-cell battery charger optimized for low portable designs. It also includes USB BC1.2 input current limit detection, and OTG reverse synchronous boost operation. The standalone control consists of the input current limit, the charge current, and the charge voltage regulation. This evaluation module features an adjustable input current limit, charging current, and voltage. The Texas Instruments bq25616EVM/bq25616JEVM can also test the D+/D- input source type detection, external input over-voltage protection, and simulate battery high and low-temperature conditions.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.21 $136.21