BQ25504RGTT

Texas Instruments
595-BQ25504RGTT
BQ25504RGTT

Mfr.:

Description:
Battery Management Ultra Low Power Boos t Converter A 595-B A 595-BQ25504RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH), Supercapacitor
Adjustable
200 mA
130 mV to 3 V
VQFN-16
SMD/SMT
BQ25504
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 330 nA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25504 Ultra Low Power Boost Converters

Texas Instruments bq25504 Ultra Low Power Boost Converter with Battery Management is the first of a new family of intelligent integrated energy harvesting Nano-Power management solutions that are well suited for meeting the special needs of ultra low power applications. The bq25504 boost converter is specifically designed to efficiently acquire and manage the microwatts (µW) to milliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal electric generators.

National Semiconductor Chemical/Gas Sensor Winning Combo

National Semiconductor/TI's Chemical and Gas Sensor solution provides onboard processing and a configurable interface, allowing a single detector to be used for multiple sensor types. This Chemical and Gas Sensor Winning Combo solution from National Semiconductor/TI includes the LMP91000 Configurable AFE Potentiostat, MSP430F2003 16-Bit Ultra-Low Power Microcontroller, XTR117 4-20mA Current Loop Transmitter, and BQ25504 Ultra-Low Power Boost Converter. TI is the only company that can combine a programmable gas sensor AFE with a low power/high performance MCU and an integrated 4-20 mA driver to offer a compact solution that enables designers to have one sensor design capable of supporting multiple chemical and gas sensors.
Learn More

Chemical & Gas Sensor Winning Combo

Texas Instruments Chemical and Gas Sensor Solution provides onboard processing and a configurable interface, allowing a single detector to be used for multiple sensor types. TI combines a programmable gas sensor AFE with a low-power/high-performance MCU and an integrated 4-20 mA driver. This compact solution enables designers to have one sensor design capable of supporting multiple chemical and gas sensors.

In Stock: 316

Stock:
316 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.82 $5.82
$4.46 $44.60
$4.12 $103.00
$3.75 $375.00
Full Reel (Order in multiples of 250)
$3.56 $890.00
$3.40 $1,700.00
$3.30 $3,300.00
$3.27 $8,175.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.63
Min:
1

Similar Product

Texas Instruments BQ25504RGTR
Texas Instruments
Battery Management Ultra Low Power Boos t Converter A 595-B A 595-BQ25504RGTT