BQ24109RHLT

Texas Instruments
595-BQ24109RHLT
BQ24109RHLT

Mfr.:

Description:
Battery Management SYNCH SWMODE LI-ION LI-POLY CHG-MGMT IC A 595-BQ24109RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
2 A
4.3 V to 16 V
VQFN-20
SMD/SMT
BQ24109
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 47.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 155

Stock:
155 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.10 $7.10
$5.45 $54.50
$5.04 $126.00
$4.59 $459.00
Full Reel (Order in multiples of 250)
$4.37 $1,092.50
$4.21 $2,105.00
$4.12 $4,120.00
$4.10 $10,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.