BQ20Z95DBT

595-BQ20Z95DBT
BQ20Z95DBT

Mfr.:

Description:
Battery Management SBS 1.1COMPL GAS GAUGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
0 V to 25 V
100 mA
4.5 V to 25 V
TSSOP-44
SMD/SMT
BQ20Z95
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 15000 mAh
Development Kit: BQ20Z95EVM-001
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 550 uA
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 139.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments BQ40Z50RSMR
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager R 595-BQ40Z50RSMR-R1