BOOST-DRV8848

Texas Instruments
595-BOOST-DRV8848
BOOST-DRV8848

Mfr.:

Description:
Power Management IC Development Tools Dual Brushed DC Moto r BoosterPack

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Boards
Brushed DC Motion Controller
4 V to 18 V
12 V
DRV8848
BOOST-DRV8848
Brand: Texas Instruments
For Use With: MSP430G2
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOST-DRV8848 Dual Brushed DC Motor BoosterPack™

Texas Instruments BOOST-DRV8848 Dual Brushed DC Motor BoosterPack™ is designed to evaluate the DRV8848 motor driver. This DC BoosterPack is optimized for the MSP-EXP430G2 LaunchPad™ with a user-friendly application. This BoosterPack along with the TI Launchpad kits create a complete brushed DC motor drive and control platform. The design helps to drive single or dual brush DC motors with 4V to 18V of wide supply voltage range. The BOOST-DRV8848 drives one brushed DC motor in parallel mode with increased drive current.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.71 $35.71