AMC7812SPAP

Texas Instruments
595-AMC7812SPAP
AMC7812SPAP

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized Integr,Multichannel ADC & DAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AMC7812
SMD/SMT
HTQFP-64
Analog Monitors and Controllers
ADC & DAC
12 bit
16 Channel
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Development Kit: AMC7812EVM-PDK
Interface Type: Serial, I2C, SPI
Moisture Sensitive: Yes
Number of Converters: 12 Converter
Pd - Power Dissipation: 95 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 500 kS/s
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Ship Immediately
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.70 $31.70
$25.34 $253.40
$23.76 $594.00
$22.01 $2,201.00
$21.17 $5,292.50
$20.67 $9,921.60
4,800 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$27.35
Min:
1