AMC7812BSPAPR

595-AMC7812BSPAPR
AMC7812BSPAPR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized Intg MultiCH ADC and DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AMC7812B
SMD/SMT
HTQFP-64
Analog Monitors and Controllers
ADC & DAC
12 bit
16 Channel
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 12 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 500 kS/s
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: