AMC67048PAPR

Texas Instruments
595-AMC67048PAPR
AMC67048PAPR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 12-bit 40-channel AD C 8-channel DAC 6-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AMC67048
SMD/SMT
HTQFP-64
System Monitoring
- 40 C
+ 150 C
Reel
Brand: Texas Instruments
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 40 Channel
Number of DAC Channels: 8 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 367 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$16.11 $16,110.00