AMC130M03DFMR

Texas Instruments
595-AMC130M03DFMR
AMC130M03DFMR

Mfr.:

Description:
Analog to Digital Converters - ADC Three-channel simul taneously-sampling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC130M03
SMD/SMT
SOIC-20
16 bit
3 Channel
SPI
64 kS/s
Differential
Sigma-Delta
98 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC131M03EVM
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 64 mW
Power Consumption: 53 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 102 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC130M03 16-Bit Isolated Delta-Sigma ADC

Texas Instruments AMC130M03 16-Bit Isolated Delta-Sigma Analog-to-Digital Converter (ADC) is a precision, three-channel, data- and power-isolated, simultaneous-sampling, 16-bit, delta-sigma (ΔΣ), ADC. The AMC130M03 offers a wide dynamic range of energy-measurement-specific and low-power features for power metrology and energy metering applications. The ADC inputs can be directly interfaced with a shunt current sensor or a resistor-divider network because of the device's high input impedance.

In Stock: 859

Stock:
859 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.06 $9.06
$7.02 $70.20
$6.51 $162.75
$5.95 $595.00
$5.68 $1,420.00
$5.52 $2,760.00
Full Reel (Order in multiples of 850)
$5.36 $4,556.00
$5.08 $8,636.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.