AMC1210IRHAR

Texas Instruments
595-AMC1210IRHAR
AMC1210IRHAR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 4Ch Dig Filter A 595 -AMC1210IRHAT A 595 A 595-AMC1210IRHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AMC1210
SMD/SMT
VQFN-40
4 Channel
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 24.5 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.10 $3.10
$2.86 $71.50
$2.58 $258.00
$2.45 $612.50
$2.43 $1,215.00
$2.28 $2,280.00
Full Reel (Order in multiples of 2500)
$2.20 $5,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.82
Min:
1

Similar Product

Texas Instruments AMC1210IRHAT
Texas Instruments
Data Acquisition ADCs/DACs - Specialized 4 Ch Dig Filter for ADS120X A 595-AMC121 A 595-AMC1210IRHAR