AM26LS31CDR

Texas Instruments
595-AM26LS31CDR
AM26LS31CDR

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line A 595 -AM26LS31CD A 595-A A 595-AM26LS31CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
AM26LS31
10 Mb/s
4 Driver
5.25 V
4.75 V
80 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6,728

Stock:
6,728
Can Ship Immediately
On Order:
12,500
Expected 11/23/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.25 $1.25
$0.899 $8.99
$0.814 $20.35
$0.719 $71.90
$0.674 $168.50
$0.647 $323.50
$0.625 $625.00
Full Reel (Order in multiples of 2500)
$0.60 $1,500.00
$0.586 $2,930.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.72
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.66
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.48
Min:
1

Similar Product

Texas Instruments AM26LS31CD
Texas Instruments
RS-422 Interface IC Quad Diff
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.