AM263P2ACOLFZCZR

Texas Instruments
595-AM263P2ACOLFZCZR
AM263P2ACOLFZCZR

Mfr.:

Description:
ARM Microcontrollers - MCU Dual-core ArmCortex- R5F MCU up to 400 M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM263P2
SMD/SMT
NFBGA-324
ARM Cortex R5F
8 MB
32 bit
12 bit
400 MHz
139 I/O
3 MB
1.14 V
1.26 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.2 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM263Px/AM263Px-Q1 Arm®-Based MCUs

Texas Instruments AM263Px/AM263Px-Q1 Arm®-Based Microcontrollers (MCUs) are built to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. The AM263Px/AM263Px-Q1 MCU family comprises multiple pin-to-pin compatible devices with up to four 400MHz Arm Cortex®-R5F cores. The Arm R5F subsystem can be programmed to run in lockstep or dual-core mode for multiple functional safety configurations as an option. The industrial communications subsystem (PRU-ICSS) enables integrated industrial Ethernet communication protocols such as Ethernet/IP®, EtherCAT®, PROFINET® (among many others), standard Ethernet connectivity, and custom I/O interfaces. The family is designed for the future of digital power and motor control applications with advanced digital actuation and analog sensing modules.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 966

Stock:
966 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.91 $25.91
$20.75 $207.50
$18.75 $468.75
$17.88 $1,788.00
$17.42 $4,355.00
$16.89 $8,445.00
Full Reel (Order in multiples of 1000)
$16.48 $16,480.00