AM2611AOFFHIZFGR

Texas Instruments
595-AM2611AOFFHIZFGR
AM2611AOFFHIZFGR

Mfr.:

Description:
ARM Microcontrollers - MCU 500MHz single-core A rm Cortex-R5F-based

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM2611
SMD/SMT
NFBGA-304
ARM Cortex R5F
12 bit
500 MHz
141 I/O
1.5 MB
1.188 V
1.32 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 3 x 7 Channel
Processor Series: AM261x
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM261x/AM261x-Q1 Arm®-Based Microcontrollers

Texas Instruments AM261x/AM261x-Q1 Arm®-Based Microcontrollers are designed to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. With scalable Arm Cortex®-R5F performance and an extensive set of peripherals, the Texas Instruments AM261x/AM261x-Q1 device is designed for a broad range of applications while offering safety features and optimized peripherals for real-time control. The AM261x-Q1 device is AEC-Q100 qualified for automotive applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2/2/2027
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.50 $18.50
$14.06 $140.60
$13.48 $337.00
$11.87 $1,187.00
$11.29 $2,822.50
$11.11 $5,555.00
Full Reel (Order in multiples of 1000)
$11.11 $11,110.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.