AFE7951IALK

Texas Instruments
595-AFE7951IALK
AFE7951IALK

Mfr.:

Description:
RF Transceiver 4-transmit 4-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
Multiband
600 MHz to 12 GHz
29.5 Gb/s
900 mV
1.85 V
4.6 dBm
- 40 C
+ 85 C
SPI
FCBGA-400
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4
Number of Transmitters: 4
Product Type: RF Transceiver
Series: AFE7951
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7951 4T4R RF Sampling Analog Front End

Texas Instruments AFE7951 4T4R RF Sampling Analog Front End (AFE) is a high-performance, wide-bandwidth multi-channel transceiver integrating four RF sampling receiver chains and four RF sampling transmitter chains. With operation up to 12GHz, this device enables direct RF sampling in the L, S, C, and X-band frequency ranges. This feature is done without the need for additional frequency conversion stages. This improvement in flexibility and density enables high-channel-count, multi-mission systems.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,676.70 $150,903.00