AFE781H1RRUT

Texas Instruments
595-AFE781H1RRUT
AFE781H1RRUT

Mfr.:

Description:
Analog Front End - AFE 14-bit low-power ana log front end (AFE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE781H1
ADC & DAC
12 bit, 14 bit
3.84 kS/s
1 Channel
SPI, UART
5.5 V
1.71 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Reel
Cut Tape
MouseReel
Architecture: SAR, String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.03 %FSR, 0.13 %FSR
INL - Integral Nonlinearity: 2 LSB, 4 LSB
Moisture Sensitive: Yes
Product: Integrated Precision ADCs and DACs
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1.25 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 130

Stock:
130 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.90 $15.90
$12.45 $124.50
$11.59 $289.75
$10.64 $1,064.00
Full Reel (Order in multiples of 250)
$10.56 $2,640.00
$10.21 $5,105.00
$9.98 $9,980.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.