AFE5805EVM

595-AFE5805EVM
AFE5805EVM

Mfr.:

Description:
Data Conversion IC Development Tools AFE5805 Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
Ultrasound AFE
AFE5805
5 V
Brand: Texas Instruments
Description/Function: AFE5805EVM is an evaluation tool designed for the ultrasound analog front-end
For Use With: TSW1250EVM, ADSDeSer-50EVM
Interface Type: RS-232, USB
Product Type: Data Conversion IC Development Tools
Series: AFE5805
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46.127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: