ADS9224RIRHBT

Texas Instruments
595-ADS9224RIRHBT
ADS9224RIRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 3-MSPS dual - channel simultaneo A 595-ADS9224RIRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9224R
SMD/SMT
VQFN-32
16 bit
2 Channel
SPI
3 MS/s
Differential
SAR
5 V
3.3 V
94 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
FPBW - Full Power Bandwidth: 52 MHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Simultaneous-Sampling
Unit Weight: 42.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS92x4R Dual-Channel SAR ADCs

Texas Instruments ADS92x4R dual-channel SAR ADCs offer pin-compatible, high-speed, simultaneous sampling with an integrated reference and reference buffer. The ADS92x4R ADCs operate from a single 5V supply and support unipolar operation. The device offers fully differential analog input signals with excellent DC and AC specifications. With high AC performance, the ADS92x4R ADCs provide analog input frequencies up to 1.5MHz, which makes the device suitable for wide-bandwidth data acquisition (DAQ) systems.

In Stock: 711

Stock:
711 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$30.14 $30.14
$24.35 $243.50
$22.90 $572.50
$21.70 $2,170.00
Full Reel (Order in multiples of 250)
$20.28 $5,070.00
$20.20 $10,100.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.