ADS8201IRGET

Texas Instruments
595-ADS8201IRGET
ADS8201IRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 5.5V-2.7V 12B 200KSP S Serial DAS A 595- A 595-ADS8201IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8201
SMD/SMT
VQFN-24
12 bit
8 Channel
SPI
100 kS/s
Differential/Single-Ended
SAR
2.2 V to 5.5 V
2.2 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, PGA
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 7.5 mW
Power Consumption: 1.32 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.048 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8201 Data Acquisition System

The Texas Instruments ADS8201 low-power, complete on-chip data acquisition system is optimized for portable applications requiring direct connections, wide dynamic range, and automatic operation with very low power consumption. The TI ADS8201 data acquisition system includes a 12-bit SAR analog to digital converter (ADC), a high-performance programmable gain amplifier (PGA), and a fully automatic scan 8-to-1 mux with breakout to allow for system design flexibility. The TI ADS8201 offers a high-speed, wide-voltage serial interface and is ideal for sensor applications used in gaming and navigation.

In Stock: 230

Stock:
230 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.37 $10.37
$8.10 $81.00
$7.53 $188.25
$6.90 $690.00
Full Reel (Order in multiples of 250)
$6.58 $1,645.00
$6.33 $3,165.00
$6.23 $6,230.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.