ADS7229IRSAT

Texas Instruments
595-ADS7229IRSAT
ADS7229IRSAT

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 12B 1-MHz Sgl Dual Unipolar Inp A A 595-ADS7229IRSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7229
SMD/SMT
QFN-16
12 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
73.9 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 38.6 mW
Power Consumption: 13.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 73.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 1.65 V, 4.5 V
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 281

Stock:
281 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.32 $8.32
$6.45 $64.50
$5.98 $149.50
$5.48 $548.00
Full Reel (Order in multiples of 250)
$4.83 $1,207.50
$4.82 $4,820.00
$4.71 $11,775.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.