ADS5560IRGZR

Texas Instruments
595-ADS5560IRGZR
ADS5560IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 40MSPS Low Power ADC A 595-ADS5560IR A 595-ADS5560IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5560
SMD/SMT
VQFN-48
16 bit
1 Channel
Parallel
40 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
84.3 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 3 LSB
ENOB - Effective Number of Bits: 13.5 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 8.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 810 mW
Power Consumption: 674 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 90 dB
SINAD - Signal to Noise and Distortion Ratio: 83.2 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$68.82 $172,050.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$89.95
Min:
1

Similar Product

Texas Instruments ADS5560IRGZT
Texas Instruments
Analog to Digital Converters - ADC 16B 40MSPS Low Power ADC A 595-ADS5560IR A 595-ADS5560IRGZR