ADS54RF63IPFP

Texas Instruments
595-ADS54RF63IPFP
ADS54RF63IPFP

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 550 MSPS ADC A 5 95-ADS54RF63IPFPR A A 595-ADS54RF63IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS54RF63
SMD/SMT
HTQFP-80
12 bit
1 Channel
Parallel
550 MS/s
Differential
Pipeline
4.75 V to 5.25 V
3 V to 3.6 V
62.6 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS54RF63-ADX4
DNL - Differential Nonlinearity: 0.95 LSB
ENOB - Effective Number of Bits: 9.9 Bit
Features: High Performance
INL - Integral Nonlinearity: 4.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 2.5 W
Power Consumption: 2.25 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 76 dB
SINAD - Signal to Noise and Distortion Ratio: 61.3 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 96
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$391.15 $37,550.40