ADS5242IPAPG4

595-ADS5242IPAPG4
ADS5242IPAPG4

Mfr.:

Description:
Analog to Digital Converters - ADC 4-Ch 12-bit 65MSPS w/Ser LVDS Interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS5242
SMD/SMT
HTQFP-64
12 bit
4 Channel
Serial
65 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
71.1 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5242EVM
DNL - Differential Nonlinearity: - 0.95 /1 LSB
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: LVDS
Pd - Power Dissipation: 736 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: