ADS4245MRGCREP

Texas Instruments
595-ADS4245MRGCREP
ADS4245MRGCREP

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 125-MSPS Analog-to

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS4245-EP
SMD/SMT
DSBGA-12
12 bit
1 Channel
Differential/Single-Ended
Sigma-Delta
2 V to 3.6 V
2 V to 3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADS1115EVM-PDK
Gain Error: 0.25 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 500 mW
Power Consumption: 300 mW
Product: One-Channel Delta-Sigma ADC
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS422x / ADS424x Dual Ultra Low-Power ADCs

Texas Instruments ADS422x and ADS424x Dual-Channel Analog-to-Digital Converters are low-speed variants of the ADS42xx ultra-low power family of ADCs. The 12-bit TI ADS422x and 14-bit TI ADS424x devices use innovative design techniques to achieve high-dynamic performance while consuming extremely low power with a 1.8V supply. This topology makes TI ADS422x and ADS424x Dual-Channel ADCs ideal for multi-carrier, wide-bandwidth communications applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$162.69 $325,380.00