ADS4128IRGZT

Texas Instruments
595-ADS4128IRGZT
ADS4128IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 200MSPS Ultralow Power ADC A 595-ADS A 595-ADS4128IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4128
SMD/SMT
VQFN-48
12 bit
1 Channel
Parallel
200 MS/s
Differential
Pipeline
1.8 V
1.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.95 LSB
ENOB - Effective Number of Bits: 11.2 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS, LVDS
Power Consumption: 212 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 68.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 402

Stock:
402 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$59.49 $59.49
$49.05 $490.50
$46.44 $1,161.00
$45.73 $4,573.00
Full Reel (Order in multiples of 250)
$42.20 $10,550.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.