ADS1248V2EVM-PDK

Texas Instruments
595-ADS1248V2EVM-PDK
ADS1248V2EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1248 performance demonstration kit fo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS1248
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS1248
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1x48V2EVM-PDK Evaluation Module PDK

Texas Instruments ADS1x48V2EVM-PDK Evaluation Module (EVM) Performance Demonstration Kits (PDK) are platforms for evaluating the ADS1148 or ADS1248. The ADS1148 is an eight-channel, 16-bit, high-precision delta-sigma (ΔΣ) analog-to-digital converter (ADC). The ADS1248 is an eight-channel, 24-bit, high-precision delta-sigma analog-to-digital converter. The evaluation modules are designed to easily accept many types of analog temperature sensors, including resistance temperature detectors (RTDs), thermocouples, and thermistors. The Texas Instruments ADS1x48EVM-PDK includes the ADS1x48EVM, precision ADC motherboard (PAMBoard), and accompanying computer software that enables the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.

In Stock: 49

Stock:
49 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$360.06 $360.06