ADS1192IPBS

Texas Instruments
595-ADS1192IPBS
ADS1192IPBS

Mfr.:

Description:
Analog Front End - AFE Low Pwr Integ AFE A 595-ADS1192IPBSR A 5 A 595-ADS1192IPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1192
Biopotential
16 bit
8 kS/s
2 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 15 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 740 uW
Power Consumption: 670 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.61 $9.61
$7.48 $74.80
$6.95 $173.75
$6.36 $636.00
$6.13 $1,532.50
$6.07 $3,035.00
$5.98 $5,980.00
2,500 Quote