ADC3664IRSBT

Texas Instruments
595-ADC3664IRSBT
ADC3664IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 14-bit 125-MSPS high-SNR A A 595-ADC3664IRSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3664
SMD/SMT
WQFN-40
14 bit
2 Channel
Serial
125 MS/s
Differential
SAR
1.8 V
1.8 V
78.9 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC3664EVM
DNL - Differential Nonlinearity: 0.9 LSB
ENOB - Effective Number of Bits: 12.6 bit
FPBW - Full Power Bandwidth: 1.4 GHz
Gain Error: 3 % FSR
INL - Integral Nonlinearity: 2.6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 200 mW
Power Consumption: 12 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 84 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 75.7 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 80 dBc
Type: Ultra Low Noise Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADC366x Dual Channel Analog-to-Digital Converters

Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are designed for low noise performance and deliver a noise spectral density of –158dBFS/Hz (ADC3661, ADC3662, ADC3663, ADC3664) or -159dBFS/Hz (ADC3660) combined with excellent linearity and dynamic range. The ADC366x offers good DC precision and IF sampling support making these devices suitable for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 71mW/ch (ADC3660) or 94mW/ch (ADC3661, ADC3662, ADC3663, ADC3664) at 65MSPS, and power consumption that scales well with lower sampling rates.

In Stock: 281

Stock:
281 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$161.35 $161.35
$136.69 $1,366.90
$133.42 $3,335.50
Full Reel (Order in multiples of 250)
$133.42 $33,355.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.