ADC3444EVM

Texas Instruments
595-ADC3444EVM
ADC3444EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC3444EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC3444
1.8 V
Bulk
Brand: Texas Instruments
Description/Function: Quad Channel 14 bit, 125 MSPS ADC
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: ADC3444
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3x44EVM Evaluation Modules (EVM)

Texas Instruments ADC3x44EVM Evaluation Modules (EVM) demonstrate the performance of a low power dual 125Msps 14-bit ADC. It includes the ADC3x44 device and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50ohm single ended signal source. The clock input is provided via a transformer input and can be connected to a 50ohm single ended clock source. A SYSREF input is provided to allow complete system synchronization. Register access is provided through the on board USB connection and a GUI.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$361.32 $361.32