ADC12DL2500ACF

Texas Instruments
595-ADC12DL2500ACF
ADC12DL2500ACF

Mfr.:

Description:
Analog to Digital Converters - ADC LVDS SINGLE/DUAL CH 2.5/5 GSPS 12B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DL2500
SMD/SMT
FCBGA-256
12 bit
1 Channel/2 Channel
LVDS
2.5 GS/s, 5 GS/s
Differential/Single-Ended
Folding Interpolating
1.1 V, 1.9 V
1.1 V
56.8 dBFS, 57 dBFS, 57.1 dBFS
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.17 LSB
ENOB - Effective Number of Bits: 7.7 bit, 8.5 bit, 8.7 bit, 8.8 bit, 8.9 bit, 9 bit
FPBW - Full Power Bandwidth: 7.5 GHz, 8 GHz
INL - Integral Nonlinearity: 2.3 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.12 W
Product: Ultra High-Speed ADCs
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 74 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 55.5 dBFS, 55.9 dBFS
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.05 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DLx500 12-Bit Analog-to-Digital Converters

Texas Instruments ADC12DLx500 12-Bit Analog-to-Digital Converters (ADCs) are a family of ADCs that can sample up to 500MSPS, 1.5GSPS, and 2.5GSPS in dual-channel mode and up to 1GSPS, 3GSPS, and 5GSPS in single-channel mode. Programmable tradeoffs in channel count (dual-channel mode) and sample rate (single-channel mode) allow the development of flexible hardware that meets the needs of high-channel-count and wide instantaneous signal bandwidth applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$697.46 $697.46
$610.40 $6,104.00