ADC12DJ5200ALREP

Texas Instruments
595-ADC12DJ5200ALREP
ADC12DJ5200ALREP

Mfr.:

Description:
Analog to Digital Converters - ADC Enhanced-product 12- bit ADC with dual-c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ADC12DJ5200
SMD/SMT
FCCSP-144
12 bit
2 Channel
Serial
5.2 GS/s, 10.4 GS/s
Differential
SAR
1.05 V to 2 V
55.6 dB
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 8.8 bit
FPBW - Full Power Bandwidth: 8.1 GHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 4 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 65 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 56.3 dBFS
Factory Pack Quantity: 184
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.05 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ5200RF 12-Bit Analog-to-Digital Converter

Texas Instruments ADC12DJ5200RF 12-Bit Analog-to-Digital Converter (ADC) can sample two channels at 5.2G sample/s that can be interleaved into a single 10.4Gsample/s channel. That is two channels of 12bit 2.6GHz instantaneous bandwidth or one of 5.2GHz instantaneous bandwidth. The ADC is made on a 65nm pure CMOS process, not SiGe, which offers a good compromise between analog and digital performance.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 184   Multiples: 184
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,720.05 $868,489.20