ADC12DJ2700EVM

Texas Instruments
595-ADC12DJ2700EVM
ADC12DJ2700EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DJ2700EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADC12DJ2700
5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC12DJ2700
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h.1.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ2700EVM ADC Evaluation Module

Texas Instruments ADC12DJ2700EVM 12-Bit, Dual 2.7GSPS or Single 5.4GSPS, RF-Sampling ADC Evaluation Module is a platform for evaluating the performance ADC12DJ2700. The ADC12DJ2700EVM has transformer-coupled analog inputs to accommodate a wide range of signal sources and frequencies. Included on the ADC12DJ2700EVM is an LMX2582 clock synthesizer and LMK04828 JESD204B clock generator that can be configured to provide an ultra-low-jitter ADC device clock and SYSREF for a complete JESD204B subclass 1 clocking solution. The device connects directly to TSW14J57EVM data capture hardware using the high-speed FMC+ connector. Software is also available for data capture and analysis support (DATACONVERTERPRO-SW).

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,601.65 $2,601.65