ADC08832IMMX

926-ADC08832IMMX
ADC08832IMMX

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit Serial I/O CMOS A/D Converters with Multiplexer and Sample/Hold Function 8-VSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ADC08832
SMD/SMT
MSOP-8
8 bit
1 Channel/2 Channel
3-Wire
153 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
5 V
5 V
48.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.3 LSB
INL - Integral Nonlinearity: 0.2 LSB
Number of Converters: 1 Converter
Output Type: CMOS, TTL
Power Consumption: 8.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: