74LVC1G07QDBVRQ1G4

Texas Instruments
595-LVC1G07QDBVRQ1G4
74LVC1G07QDBVRQ1G4

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Inverting, Non-Inverting
SOT-23-5
32 mA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Open-Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.7 ns
Series: 74LVC1G07QDBVRQ1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver

Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5,807

Stock:
5,807 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.71 $0.71
$0.497 $4.97
$0.446 $11.15
$0.389 $38.90
$0.362 $90.50
$0.352 $176.00
Full Reel (Order in multiples of 3000)
$0.352 $1,056.00