74ALVCH162525GRG4

595-74LVCH162525GRG4
74ALVCH162525GRG4

Mfr.:

Description:
Bus Transceivers 18B Reg Xceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ALVCH
1 Circuit
5.4 ns
TSSOP-56
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Registered Transceiver
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74ALVCH162525
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 252.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: