TSC497CX RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-TSC497CXRFG
TSC497CX RFG
Mfr.:
Description:
Bipolar Transistors - BJT 300V, 0.5A, NPN Bipolar Transistor
Bipolar Transistors - BJT 300V, 0.5A, NPN Bipolar Transistor
Datasheet:
Compliance Codes
- CNHTS:
- 8541210000
- USHTS:
- 8541210095
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,333
-
Stock:
-
1,333Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
18,000Expected 9/25/2026
-
Factory Lead-Time:
-
52Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.97 | $0.97 | |
| $0.643 | $6.43 | |
| $0.408 | $40.80 | |
| $0.258 | $129.00 | |
| $0.21 | $210.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.143 | $429.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
