TESDA24VB28P2CX RFG

Taiwan Semiconductor
821-TESDA24VB28P2CXG
TESDA24VB28P2CX RFG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOT-23, 24V, 210W, 14.9pF, ESD Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
39 V
24.7 V
SC-59-3 (SOT-23-3)
5 A
210 W
21 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Operating Supply Voltage: 24 V
Pd - Power Dissipation: 210 W
Peak Pulse Current: 5 A
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESDA24VB28P2CX
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.

In Stock: 3,826

Stock:
3,826
Can Ship Immediately
On Order:
18,000
Expected 4/19/2027
Factory Lead-Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.264 $2.64
$0.165 $16.50
$0.129 $64.50
$0.121 $121.00
Full Reel (Order in multiples of 3000)
$0.091 $273.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.