S5G R6
Images are for reference only
See Product Specifications
See Product Specifications
821-S5G-R6
S5G R6
Mfr.:
Description:
Rectifiers 5A 400V Standard Rec overy Rectifier
Rectifiers 5A 400V Standard Rec overy Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| $0.235 | $705.00 | |
| $0.209 | $1,254.00 | |
| $0.193 | $1,737.00 | |
| $0.175 | $4,200.00 | |
Similar Product
Taiwan Semiconductor
Rectifiers 5A 400V Standard Rec overy Rectifier
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Honduras
