RS3B R6
Images are for reference only
See Product Specifications
See Product Specifications
821-RS3BR6
RS3B R6
Mfr.:
Description:
Rectifiers 150ns 3A 100V Fast R ecovery Rectifier
Rectifiers 150ns 3A 100V Fast R ecovery Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,971
-
Stock:
-
1,971 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1971 will be subject to minimum order requirements.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.14 | $1.14 | |
| $0.789 | $7.89 | |
| $0.499 | $49.90 | |
| $0.309 | $154.50 | |
| $0.233 | $233.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.197 | $591.00 | |
| $0.174 | $1,044.00 | |
| $0.152 | $1,368.00 | |
| $0.124 | $2,976.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Taiwan Semiconductor
Rectifiers 150ns 3A 100V Fast R ecovery Rectifier
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Honduras
