P4SMA200A R3

Taiwan Semiconductor
821-P4SMA200AR3
P4SMA200A R3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 200V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
171 V
SMD/SMT
274 V
190 V
SMA (DO-214AC)
1.51 A
400 W
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.56 $0.56
$0.344 $3.44
$0.219 $21.90
$0.175 $87.50
$0.147 $147.00
Full Reel (Order in multiples of 1800)
$0.124 $223.20
$0.113 $406.80
$0.107 $963.00
$0.097 $2,269.80