BZX85C12 R0

Taiwan Semiconductor
821-BZX85C12R0
BZX85C12 R0

Mfr.:

Description:
Zener Diodes Zener 1300mW 12v

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
12 V
Through Hole
DO-41-2
1.3 W
5 %
500 nA
9 Ohms
- 65 C
+ 200 C
Single
20 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.8 mm
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 500 nA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.219 $2.19
$0.134 $13.40
$0.096 $48.00
$0.084 $84.00
$0.074 $185.00
Full Reel (Order in multiples of 5000)
$0.062 $310.00
$0.055 $550.00
$0.043 $1,075.00